56-02025

Amphenol CONEC
706-56-02025
56-02025

Mfr.:

Description:
Ethernet Cables / Networking Cables ENP-12-1-FSH1PST2DBU4-45S-RS8.33-1/1/G6/075/034

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Cat 5
B12
6 Position
RJ45
4 Position
Female / Male
1 m (3.281 ft)
22 AWG
IP67
24 V, 60 V
Brand: Amphenol CONEC
Current Rating: 1.5 A, 10 A
Description/Function: Ethernet and Power Cable
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SuperCon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.