4STD09PCR99E20X

Amphenol CONEC
706-4STD09PCR99E20X
4STD09PCR99E20X

Mfr.:

Description:
D-Sub Standard Connectors 9 POS M PC WATER RES.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 20,64 €
19,08 € 190,80 €
18,34 € 458,50 €
18,13 € 906,50 €
16,79 € 1.679,00 €
16,55 € 4.137,50 €
16,52 € 8.260,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
9 Position
Pin (Male)
Solder
Straight
2 Row
Male
Gold
Plug
Brass
Tin
IP67
Unfiltered
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99