43-23061

Amphenol CONEC
706-43-23061
43-23061

Mfr.:

Description:
Sensor Cables / Actuator Cables Overmoulded - male D 4- pos . 0.3 m Straight 360 Shielded

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,53 € 28,53 €
24,23 € 2.423,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Male / Male
D Coded
300 mm (11.811 in)
4 A
160 V
22 AWG
Green
IP65, IP67, IP69K
M12 Bayonet
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: SAL-B12D-RS4.2-RS4.2-0.3/G6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8536698000

M12 Bayonet Quick Connectors

Amphenol CONEC M12 Bayonet Quick Connectors feature an innovative quick-locking mechanism that enables a fast, secure, and tool-free connection. These connectors can be mounted faster than a standard screw lock. The M12 connectors are compliant with IEC CD 61076-2-011/Ed1 and available in overmoulded, field-attachable, and socket versions. These connectors are shock and vibration-resistant. Typical applications include automation technology, drive technology, enclosures and device connections, mechanical engineering, industrial interfaces, communication technology, security and monitoring systems, and agricultural and construction machinery.