43-20380

Amphenol CONEC
706-43-20380
43-20380

Mfr.:

Description:
Sensor Cables / Actuator Cables 10M CONN.CABLE 8POS MALE M12X1 X-CODING AXIAL SHIELDED SAL-12X-RS8.8-RS8.8-10/GBB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,89 € 1.148,90 €
112,27 € 2.806,75 €
110,54 € 5.527,00 €
108,81 € 10.881,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
M12
8 Position
M12
8 Position
Male / Male
X Coded
10 m (32.808 ft)
500 mA
48 V
26 AWG
Green
IP67
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

M12 X-Coded Connectors

Amphenol CONEC M12 X-Coded Connectors are designed for transmission technology according to CAT6A and 500MHz/10 Gigabit and are standardized to IEC 61076-2-111. Though small in size, these M12 connectors feature 4 shielded pairs for reliable high-speed data transfer and are constructed using industrial-grade materials for use in harsh environments. Amphenol CONEC M12 X-Coded Connectors are available in standard cable lengths of 1, 2, 5, and 10 meters, and a female socket option with PC tails for panel mounting.