43-12468

Amphenol CONEC
706-43-12468
43-12468

Mfr.:

Description:
Specialised Cables SAL-12-RS4-8-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,34 € 670,20 €
22,06 € 2.206,00 €
21,39 € 5.347,50 €
20,68 € 10.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Splitters
M12
4 Position
M8, M8
3 Position, 3 Position
600 mm
Male / Female
60 V
Black
3 A
IP67
Brand: Amphenol CONEC
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.