43-11748

Amphenol CONEC
706-43-11748
43-11748

Mfr.:

Description:
Specialised Cables SAL-SD-SKSW9-12B-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,07 € 1.270,70 €
119,13 € 11.913,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
Profibus DP
Standard D-Sub
9 Position
M12
4 Position
3 m
Female / Male
B Coded
22 AWG
4.75 VDC to 5.25 VDC
Violet
IP40, IP67
Brand: Amphenol CONEC
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.