43-10899

Amphenol CONEC
706-43-10899
43-10899

Mfr.:

Description:
Sensor Cables / Actuator Cables CNCT CBL M12X1 F-ANG W/LED MALE AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,51 € 39,51 €
32,62 € 326,20 €
32,29 € 807,25 €
32,05 € 1.602,50 €
31,32 € 3.132,00 €
30,53 € 7.632,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
M12
3 Position
M12
3 Position
Female / Male
A Coded
3 m (9.843 ft)
4 A
250 V
Orange
IP67
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99