43-05131

Amphenol CONEC
706-43-05131
43-05131

Mfr.:

Description:
Circular Metric Connectors SAL-12-TS5-TK5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,30 € 665,00 €
13,22 € 1.322,00 €
13,06 € 3.265,00 €
12,99 € 6.495,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Screw
4 A
30 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female), Pin (Male)
Contact Plating: Gold
Diameter: 14.5 mm
Gender: Female / Male
Height: 56 mm
Housing Material: Thermoplastic Polyurethane (TPU)
Locking Mechanism: Screw Locking
Mounting Style: Free Hanging
Product: Adapters
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Junction Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.