43-04484

Amphenol CONEC
706-43-04484
43-04484

Mfr.:

Description:
Circular Metric Connectors Sockets - Female X 8-pos . 0.5 mm - 2.5 mm Angled

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 9/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,57 € 26,57 €
26,26 € 1.313,00 €
22,99 € 2.299,00 €
22,54 € 5.635,00 €
22,33 € 11.165,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Solder
X Coded
500 mA
48 V
IP65, IP67, IP69K
M12 Bayonet
Body Style: Right Angle
Brand: Amphenol CONEC
Contact Gender: Female
Contact Plating: Gold
Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP), Polyamide (PA)
Locking Mechanism: Bayonet
Mounting Style: Panel Mount
Product: Circular Connector
Shell Style: Socket
Shielding: Shielded
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Product Catalogs

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Bayonet Quick Connectors

Amphenol CONEC M12 Bayonet Quick Connectors feature an innovative quick-locking mechanism that enables a fast, secure, and tool-free connection. These connectors can be mounted faster than a standard screw lock. The M12 connectors are compliant with IEC CD 61076-2-011/Ed1 and available in overmoulded, field-attachable, and socket versions. These connectors are shock and vibration-resistant. Typical applications include automation technology, drive technology, enclosures and device connections, mechanical engineering, industrial interfaces, communication technology, security and monitoring systems, and agricultural and construction machinery.