43-02613

Amphenol CONEC
706-43-02613
43-02613

Mfr.:

Description:
Circular Metric Connectors SAL-12-FSHC5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,14 € 12,14 €
10,77 € 107,70 €
10,35 € 258,75 €
8,30 € 415,00 €
8,20 € 4.100,00 €
8,01 € 8.010,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M20
Wire Leads
A Coded
4 A
60 V
IP20, IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Gender: Male
Housing Material: Copper Alloy
Insert/Contact Gender: Pin
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Inserts
Shell Style: Square Flange
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99