43-02414

Amphenol CONEC
706-43-02414
43-02414

Mfr.:

Description:
Circular Metric Connectors SAL-12SC-FKH2PE-05

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,24 € 17,24 €
14,95 € 149,50 €
14,17 € 354,25 €
12,38 € 619,00 €
12,36 € 1.236,00 €
12,11 € 3.027,50 €
12,03 € 6.015,00 €
11,86 € 11.860,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
2 Contact + PE
Wire Leads
A Coded
12 A
630 VAC/DC
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Height: 22 mm
Housing Material: Brass
Locking Mechanism: Thread Fixed
Mounting Style: Panel Mount
Mounting Type: Back Mount
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Female Socket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.