43-02119

Amphenol CONEC
706-43-02119
43-02119

Mfr.:

Description:
Circular Metric Connectors SAL-12S-IS5-X9/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
6,03 € 60,30 €
5,12 € 128,00 €
4,14 € 414,00 €
3,99 € 3.990,00 €
3,93 € 9.825,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
SMD/SMT
A Coded
4 A
60 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Diameter: 9.45 mm
Gender: Male
Height: 20.4 mm
Housing Material: Copper Alloy
Insert/Contact Gender: Pin
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Inserts
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.