43-01852TR

Amphenol CONEC
706-43-01852TR
43-01852TR

Mfr.:

Description:
Circular Metric Connectors SAL-12-FK4-X9/14/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 979,50 €
6,49 € 3.407,25 €
6,33 € 6.646,50 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
SMD/SMT
A Coded
4 A
250 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 17 mm
Gender: Female
Height: 16 mm
Housing Material: Copper Alloy
Insert/Contact Gender: Socket
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Inserts
Shielding: Unshielded
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.