43-01672

Amphenol CONEC
706-43-01672
43-01672

Mfr.:

Description:
Ethernet Cables / Networking Cables CNCT CBL FML SCKT BCKMNT-MALE AXIAL

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
22
Expected 12/9/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,20 € 36,20 €
29,23 € 292,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
M12
4 Position
Female / Male
500 mm (19.685 in)
Green
22 AWG
D Coded
IP67
160 V
Brand: Amphenol CONEC
Current Rating: 4 A
Description/Function: Connecting cable
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.