43-01171

Amphenol CONEC
706-43-01171
43-01171

Mfr.:

Description:
Circular Metric Connectors 4P PCB SOLDER 10MM M12 BACK MNT SCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
8,59 € 85,90 €
8,46 € 169,20 €
6,87 € 343,50 €
6,77 € 3.385,00 €
6,60 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
Solder
A Coded
4 A
250 VAC/DC
IP67
Bulk
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Copper Alloy
Locking Mechanism: Screw Locking
Mounting Style: PCB
Mounting Type: Back Mount
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: M12 Female Socket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.