43-01163

Amphenol CONEC
706-43-01163
43-01163

Mfr.:

Description:
Circular Metric Connectors 4P PCB SOLDER 10MM M12 FRONT MNT SCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
6,80 € 68,00 €
6,30 € 126,00 €
6,07 € 303,50 €
5,78 € 578,00 €
5,42 € 1.084,00 €
5,33 € 2.665,00 €
5,14 € 5.140,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
A Coded
4 A
250 V
IP67
Bulk
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 14 mm
Gender: Female
Housing Material: Copper Alloy
Locking Mechanism: Screw Locking
Mounting Style: PCB
Mounting Type: Front Mount
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: M12 Female Socket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.