43-01155

Amphenol CONEC
706-43-01155
43-01155

Mfr.:

Description:
Screws & Fasteners MOUNTING NUT FRONT MNT CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.999

Stock:
1.999 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,543 € 0,54 €
0,54 € 540,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Nuts
Hex Nut
M16
Brass
Brand: Amphenol CONEC
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 10
Subcategory: Hardware
Unit Weight: 2,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415330000
CNHTS:
8538900000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 X-Coded Connectors

Amphenol CONEC M12 X-Coded Connectors are designed for transmission technology according to CAT6A and 500MHz/10 Gigabit and are standardized to IEC 61076-2-111. Though small in size, these M12 connectors feature 4 shielded pairs for reliable high-speed data transfer and are constructed using industrial-grade materials for use in harsh environments. Amphenol CONEC M12 X-Coded Connectors are available in standard cable lengths of 1, 2, 5, and 10 meters, and a female socket option with PC tails for panel mounting.