43-01103

Amphenol CONEC
706-43-01103
43-01103

Mfr.:

Description:
Circular Metric Connectors F-SCKT M12X1 W/WIRES FRNT MNT FB PG9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,56 € 27,56 €
23,43 € 234,30 €
21,49 € 537,25 €
21,48 € 1.074,00 €
21,31 € 2.131,00 €
20,96 € 5.240,00 €
20,79 € 10.395,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
PG9
Wire Leads
A Coded
4 A
250 V
IP69K
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Description/Function: F&B Socket
Gender: Female
Height: 12 mm
Housing Material: Stainless Steel
Mounting Style: Panel Mount
Mounting Type: Front Mount
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Female Socket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.