43-01042

Amphenol CONEC
706-43-01042
43-01042

Mfr.:

Description:
Circular Metric Connectors B-CD 4 PROFIBUS DP-F SKT W/WIRES FRNT MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,08 € 14,08 €
12,48 € 124,80 €
12,00 € 300,00 €
9,73 € 486,50 €
9,59 € 4.795,00 €
9,36 € 9.360,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
Wire Leads
B Coded
4 A
250 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Description/Function: Profibus DP
Gender: Female
Height: 12 mm
Housing Material: Copper Alloy
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Mounting Type: Front Mount
Product: Connectors
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Female Socket
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.