43-01028

Amphenol CONEC
706-43-01028
43-01028

Mfr.:

Description:
Circular Metric Connectors 5P PCB SOLDER M12 BACK MNT SCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
89
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,70 € 13,70 €
13,53 € 135,30 €
12,52 € 250,40 €
12,39 € 619,50 €
11,50 € 1.150,00 €
10,24 € 2.048,00 €
10,13 € 5.065,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M16 x 1.5
Solder
A Coded
2 A
30 V
IP67
Bulk
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99