43-01009

Amphenol CONEC
706-43-01009
43-01009

Mfr.:

Description:
Circular Metric Connectors 4P WIRE LEAD M12 FRONT MNT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,46 € 10,46 €
9,12 € 91,20 €
8,55 € 213,75 €
8,16 € 408,00 €
7,65 € 765,00 €
7,42 € 1.855,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M16 x 1.5
Wire Leads
A Coded
4 A
250 V
IP67
Bulk
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 22,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.