43-01008

Amphenol CONEC
706-43-01008
43-01008

Mfr.:

Description:
Circular Metric Connectors FML SCK M12X1 W/WIRE FRNT MNT REPOSITION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,81 € 632,40 €
15,69 € 784,50 €
15,61 € 1.561,00 €
15,48 € 3.870,00 €
15,42 € 7.710,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
8 Contact
M16 x 1.5
A Coded
2 A
30 V
IP67
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.