43-01000

Amphenol CONEC
706-43-01000
43-01000

Mfr.:

Description:
Circular Metric Connectors 4P WIRE LEAD M12 FRONT MNT SCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
70
Expected 6/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €
9,47 € 94,70 €
8,88 € 222,00 €
8,51 € 425,50 €
8,05 € 805,00 €
7,74 € 1.935,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Wire Leads
A Coded
4 A
250 V
IP67
Bulk
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Height: 12 mm
Housing Material: Copper Alloy
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Mounting Type: Front Mount
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Female Socket
Unit Weight: 26,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.