43-00564

Amphenol CONEC
706-43-00564
43-00564

Mfr.:

Description:
Circular Metric Connectors Field Attachable - male D 4- pos . 0.22 mm - 0.5 mm Straight 360 Shielded

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 7/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,04 € 70,04 €
66,69 € 6.669,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
Crimp
D Coded
4 A
250 V
IP67
M12 Bayonet
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Male
Contact Plating: Gold
Diameter: 11.15 mm
Gender: Male
Housing Material: Polyamide (PA)
Length: 52 mm
Locking Mechanism: Bayonet
Mounting Style: Cable
Product: Circular Connector
Shell Style: Plug
Shielding: Shielded
Subcategory: Circular Connectors
Part # Aliases: SAL-B12S-RSC4-C/050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Product Catalogs

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Bayonet Quick Connectors

Amphenol CONEC M12 Bayonet Quick Connectors feature an innovative quick-locking mechanism that enables a fast, secure, and tool-free connection. These connectors can be mounted faster than a standard screw lock. The M12 connectors are compliant with IEC CD 61076-2-011/Ed1 and available in overmoulded, field-attachable, and socket versions. These connectors are shock and vibration-resistant. Typical applications include automation technology, drive technology, enclosures and device connections, mechanical engineering, industrial interfaces, communication technology, security and monitoring systems, and agricultural and construction machinery.