43-00420

Amphenol CONEC
706-43-00420
43-00420

Mfr.:

Description:
Circular Metric Connectors SAL-12S-RSC4-C/050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,75 € 32,75 €
28,47 € 284,70 €
24,90 € 622,50 €
24,89 € 2.489,00 €
24,65 € 6.162,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M12
Crimp
A Coded
4 A
250 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Description/Function: Industrial Ethernet 100MHz Field Attachable
Diameter: 16 mm
Gender: Male
Height: 52 mm
Housing Material: Copper Alloy
Mounting Style: Free Hanging
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Male Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.