42-01033

Amphenol CONEC
706-42-01033
42-01033

Mfr.:

Description:
Circular Metric Connectors 4P WIRE LEAD M8 FRONT MNT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,05 € 11,05 €
9,92 € 99,20 €
9,15 € 228,75 €
8,78 € 439,00 €
8,44 € 844,00 €
7,64 € 1.910,00 €
7,33 € 3.665,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M8 x 0.5
Wire Leads
A Coded
3 A
30 V
IP67
Bulk
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Height: 8 mm
Housing Material: Copper Alloy
Locking Mechanism: Snap-In
Mounting Style: Panel Mount
Mounting Type: Front Mount
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M8 Male Socket
Unit Weight: 8,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8 connectors

Amphenol CONEC M8 connectors with snap and screw/snap termination  lock quickly and securely and can be inserted without tools. Overmolded connectors with snap termination  can be quickly and easily plugged into sockets, sensors, and actuators without further work steps or tools. The compact locking system on these connectors is secure and complies with protection class IP67 with up to 6 poles. CONEC circular connectors and M8 sockets with snap and screw/snap termination are available in standardised codings A and B for signal transmission. The snap connectors are ideal for designs with limited installation space and can be mounted with optional angled or straight cable outlets. Variants with M8x1 thread on one end can be mounted firmly, for example on the threaded socket on the control cabinet; the other end with a snap lock can be used flexibly on the assembly and production line. Combined CONEC sockets with screw/snap termination feature both locking types, connectors with thread M8x1, and connectors with snap termination that can be mounted. In addition to the  wire and solder pin straight  termination types, the Amphenol CONEC M8 connectors also include sockets for the  SMT or THR soldering methods. Insulating bodies  are available in 3, 4, 5, and 8 positions.