42-01018

Amphenol CONEC
706-42-01018
42-01018

Mfr.:

Description:
Sensor Cables / Actuator Cables SAL-FB-8-FK3-0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 14,95 €
12,96 € 129,60 €
12,28 € 307,00 €
12,10 € 605,00 €
10,68 € 1.068,00 €
9,97 € 2.492,50 €
9,26 € 4.630,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
M8
3 Position
Female
200 mm (7.874 in)
3 A
60 V
24 AWG
IP69K
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

M8 connectors

Amphenol CONEC M8 connectors with snap and screw/snap termination  lock quickly and securely and can be inserted without tools. Overmolded connectors with snap termination  can be quickly and easily plugged into sockets, sensors, and actuators without further work steps or tools. The compact locking system on these connectors is secure and complies with protection class IP67 with up to 6 poles. CONEC circular connectors and M8 sockets with snap and screw/snap termination are available in standardised codings A and B for signal transmission. The snap connectors are ideal for designs with limited installation space and can be mounted with optional angled or straight cable outlets. Variants with M8x1 thread on one end can be mounted firmly, for example on the threaded socket on the control cabinet; the other end with a snap lock can be used flexibly on the assembly and production line. Combined CONEC sockets with screw/snap termination feature both locking types, connectors with thread M8x1, and connectors with snap termination that can be mounted. In addition to the  wire and solder pin straight  termination types, the Amphenol CONEC M8 connectors also include sockets for the  SMT or THR soldering methods. Insulating bodies  are available in 3, 4, 5, and 8 positions.