41-40121

Amphenol CONEC
706-41-40121
41-40121

Mfr.:

Description:
Circular Metric Connectors SAL-7/8-FS2PE-0.5/250-11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 705,00 €
13,98 € 1.398,00 €
13,74 € 3.435,00 €
13,63 € 6.815,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
7/8 in
Wire
16 A
300 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Copper Zinc Alloy
Length: 500 mm
Locking Mechanism: Screw Locking
Mounting Type: Front Mount
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.