41-40021

Amphenol CONEC
706-41-40021
41-40021

Mfr.:

Description:
Standard Circular Connector 3P PCB STRT SOLDER 7/8 BACKMNT SCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,07 € 17,07 €
13,73 € 137,30 €
12,71 € 254,20 €
12,26 € 613,00 €
11,66 € 1.166,00 €
10,95 € 2.190,00 €
10,47 € 5.235,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Socket (Female)
Panel
Solder
Gold
IP67
Bulk
Brand: Amphenol CONEC
Color: Nickel
Contact Material: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 12 A
Flammability Rating: UL 94 V-0
Housing Material: Copper Alloy
Mounting Angle: Straight
Mounting Type: Front
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Thread Size: 7/8 in
Voltage Rating: 300 V
Unit Weight: 374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99