41-00002

Amphenol CONEC
706-41-00002
41-00002

Mfr.:

Description:
Standard Circular Connector 4P 7/8 Socket Field Attach Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,90 € 25,90 €
22,02 € 220,20 €
21,03 € 525,75 €
20,00 € 1.000,00 €
19,35 € 1.935,00 €
19,11 € 4.777,50 €
18,98 € 9.490,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
Cable
Screw
Nickel / Gold
IP67
Bulk
Brand: Amphenol CONEC
Color: Black
Current Rating: 9 A
Housing Material: Zinc
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 7/8 in
Voltage Rating: 300 V
Unit Weight: 29,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Actor M12 and 7/8" Connectors

Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are field attachable circular connectors designed to provide wear-free connectivity and highly reliable performance under harsh environmental conditions. The Sensor Actor M12 and 7/8" Connectors feature a rugged stainless steel housing that is dust-sealed and waterproof. When mated, these connectors offer IP67 protection per IEC 60529, are resistant to shock and vibration, offer up to 8A per contact, and retain functionality in an operating temperature range of -30°C to +80°C for >=100 mating cycles per IEC 60512-9a. With its ruggedized construction, the Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are well-suited for industrial automation, food/beverage, and automotive applications.