320X10559X

Amphenol CONEC
706-320X10559X
320X10559X

Mfr.:

Description:
D-Sub Adapters & Gender Changers 25POS GENDER CHANGER FEMALE/FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,83 € 58,30 €
5,46 € 136,50 €
5,19 € 259,50 €
4,95 € 495,00 €
4,73 € 1.182,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Female
25 Position
Standard D-Sub
Female
25 Position
Unfiltered
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 17,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

Amphenol CONEC D-Sub Connectors are avail­able in five stan­dard­ized hous­ing sizes with stan­dard pole counts of 9, 15, 25, 37, and 50. The Amphenol CONEC D-sub connector dimensions conform to IEC 60807-2 (formerly DIN 41652) or Mil-C-24308. The connectors are available in crimp, solder cup, right angle, and straight versions. These connectors are used in a wide variety of applications that depend on industry standards and high reliability.

D-Sub Connector Families

Amphenol CONEC D-SUB Connector Families feature an extensive range of connectors designed for various applications. The portfolio includes standard and high-density, combination, filtered, and water-resistant D-sub connectors as well as accessories and hardware. Amphenol CONEC D-sub connectors utilize cost-effective components and are constructed with machined, precision contacts.