302W2CSXX99A30X

Amphenol CONEC
706-302W2CSXX99A30X
302W2CSXX99A30X

Mfr.:

Description:
D-Sub Mixed Contact Connectors 2W2C FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
100
Expected 6/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
4,30 € 43,00 €
4,09 € 102,25 €
3,73 € 186,50 €
3,35 € 335,00 €
3,16 € 790,00 €
3,05 € 1.525,00 €
2,98 € 2.980,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
2W2C
Panel
Straight
Crimp
Tray
Brand: Amphenol CONEC
Filtered: Unfiltered
Gender: Female
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: 300
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Combination D-Sub Connectors

Amphenol CONEC Combination D-SUB Connectors provide the ideal solution for applications to require power, signal, and coaxial connections within one connector. The product family offers various pin-out configurations and an almost endless selection can be created by mixing power, signal, and coaxial contacts. Combination D-SUB Connectors are available in industry-standard termination types such as solder cup, PCB contacts in straight and angled pin configurations, crimp types, and wire-wrap contacts. Coaxial contacts can handle frequencies up to 2GHz, power contacts from 10A to 40A current, and signal contacts in various styles complete the product offering. The Amphenol CONEC Combination D-SUB Connectors provide space savings on PCBs and I/O designs.

D-Sub Connector Families

Amphenol CONEC D-SUB Connector Families feature an extensive range of connectors designed for various applications. The portfolio includes standard and high-density, combination, filtered, and water-resistant D-sub connectors as well as accessories and hardware. Amphenol CONEC D-sub connectors utilize cost-effective components and are constructed with machined, precision contacts.