3017W2PAM62A30X

Amphenol CONEC
706-3017W2PAM62A30X
3017W2PAM62A30X

Mfr.:

Description:
D-Sub Mixed Contact Connectors 17W2 M SC 20A POWER 4-40 INSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,34 € 14,34 €
12,43 € 124,30 €
10,84 € 325,20 €
10,83 € 649,80 €
10,65 € 1.278,00 €
10,44 € 2.818,80 €
10,37 € 5.288,70 €
10,23 € 10.434,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mixed Contact Connectors
17W2
17 Position
Mounting Holes
Straight
Solder Cup
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 20 A
Filtered: Unfiltered
Gender: Male
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT), Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 3
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.