3003W3PXX58N40X

Amphenol CONEC
706-3003W3PXX58N40X
3003W3PXX58N40X

Mfr.:

Description:
D-Sub Mixed Contact Connectors 3W3 M R/A 40A PWR 4-40 BRKT/CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 7/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,11 € 16,11 €
14,81 € 148,10 €
13,05 € 391,50 €
12,82 € 769,20 €
11,91 € 1.429,20 €
11,09 € 2.994,30 €
10,79 € 5.502,90 €
10,76 € 10.975,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
3W3
3 Position
Mounting Holes
Right Angle
Through Hole
Brand: Amphenol CONEC
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 40 A
Filtered: Unfiltered
Gender: Male
Number of Rows: 1 Row
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: A
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99