243A13720X

Amphenol CONEC
706-243A13720X
243A13720X

Mfr.:

Description:
D-Sub Adapters & Gender Changers LC-FLTR DSUB ADPTR SKT/PLG CON FULL MET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,29 € 20,29 €
17,24 € 172,40 €
16,16 € 323,20 €
15,39 € 923,40 €
14,87 € 1.487,00 €
14,04 € 3.650,40 €
13,64 € 6.820,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Brand: Amphenol CONEC
Capacitance: 1300 pF
Filter Type: LC Filter
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.