243A13320X

Amphenol CONEC
706-243A13320X
243A13320X

Mfr.:

Description:
D-Sub Adapters & Gender Changers 9POS 370PF ADAPTER PLUG/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,10 € 19,10 €
16,24 € 162,40 €
15,21 € 304,20 €
14,48 € 868,80 €
14,00 € 1.400,00 €
13,23 € 3.439,80 €
12,85 € 6.425,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Brand: Amphenol CONEC
Capacitance: 370 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Filter Type: C Filter
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.