243A13220X

Amphenol CONEC
706-243A13220X
243A13220X

Mfr.:

Description:
D-Sub Adapters & Gender Changers 25POS 830PF ADAPTER PLUG/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,89 € 25,89 €
22,02 € 220,20 €
21,01 € 420,20 €
20,33 € 1.219,80 €
19,65 € 1.965,00 €
18,57 € 4.828,20 €
18,03 € 9.015,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
25 Position
Standard D-Sub
Female
25 Position
Filtered
Brand: Amphenol CONEC
Capacitance: 830 pF
Filter Type: C Filter
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.