243A11800X

Amphenol CONEC
706-243A11800X
243A11800X

Mfr.:

Description:
D-Sub Adapters & Gender Changers C-FLTR DSUB ADPTR SKT/PLUG CON LO PROF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Density D-Sub
Male
15 Position
High Density D-Sub
Female
15 Position
Filtered
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99