242A19540X

Amphenol CONEC
706-242A19540X
242A19540X

Mfr.:

Description:
D-Sub High Density Connectors 26P FLTRD DSUB ADPTR SKT R/A THRU-HOLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
26 Position
3 Row
Female
Through Hole
Straight
Gold
Tray
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Filtered: Filtered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 14,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.