242A12860X

Amphenol CONEC
706-242A12860X
242A12860X

Mfr.:

Description:
D-Sub Standard Connectors C-FLTR SLDR PIN ANG 9.4mmPREC MCHD CNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 Position
Socket (Female)
Solder Pin
Threaded Insert
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Filtered
Boardlocks: With Boardlocks
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A, 7 A
Insulation Material: Plastic, High Temperature
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Voltage Rating: 100 VDC
Unit Weight: 8,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99