17-300310-20

Amphenol CONEC
706-17-300310-20
17-300310-20

Mfr.:

Description:
Fibre Optic Cable Assemblies IP67 Dplx LC MM Ptch Cord 20m Die Cast

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Duplex
LC Duplex
LC Duplex
Patch Cord
50 um, 125 um
20 m
2 Fiber
IP67
Black
Optical Fiber Non Conductive Riser (OFNR)
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Features: Multimode Fiber Optic Patch Cords (50/125um)
Insertion Loss: 0.57 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85366999
ECCN:
EAR99