17-300210

Amphenol CONEC
706-17-300210
17-300210

Mfr.:

Description:
Fibre Optic Connectors MM IP67 Dplx LC Plug Kit Plstic w/Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,41 € 32,41 €
27,55 € 275,50 €
26,96 € 674,00 €
24,53 € 2.453,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
LC Connectors
Duplex
Multimode
Black
IP67
- 40 C
+ 85 C
Body Material: Plastic
Brand: Amphenol CONEC
Features: With Cap
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 38,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.