17-200511

Amphenol CONEC
706-17-200511
17-200511

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Patch Cord 2M Typ A M28-Typ A Std

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,61 € 21,61 €
18,37 € 183,70 €
17,29 € 345,80 €
16,73 € 836,50 €
16,17 € 1.617,00 €
15,27 € 3.054,00 €
14,35 € 7.175,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
Plug (Male)
500 VAC
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 1.5 A
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
MXHTS:
85366999
ECCN:
EAR99

IP67 Rated Industrial USB 2.0 Connectors

Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con­nec­tors are designed to USB 2.0 spec­i­fi­ca­tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo­sure pan­els with thick­ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.