17-200121

Amphenol CONEC
706-17-200121
17-200121

Mfr.:

Description:
USB Connectors USB Plug Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 8,31 €
7,52 € 75,20 €
7,20 € 720,00 €
6,84 € 3.420,00 €
6,77 € 6.770,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Plug (Male)
USB 2.0
Crimp
4 Contact
1 Port
1.5 A
Straight
Panel Mount
IP67
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Gold
Product Type: USB Connectors
Factory Pack Quantity: 10
Subcategory: USB Connectors
Unit Weight: 33,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP67 Rated Industrial USB 2.0 Connectors

Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con­nec­tors are designed to USB 2.0 spec­i­fi­ca­tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo­sure pan­els with thick­ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.