17-10018

Amphenol CONEC
706-17-10018
17-10018

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Cat 5e Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,95 € 17,95 €
14,71 € 147,10 €
13,88 € 277,60 €
13,36 € 668,00 €
12,48 € 1.248,00 €
11,81 € 2.362,00 €
11,53 € 5.765,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Circular
Jack (Female)
RJ45
8P8C
Cat 5e
IP67
1.2 A
100 VDC
Brand: Amphenol CONEC
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 27,734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8544422000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Circular RJ45 Metal Connectors

Amphenol CONEC Ethernet Circular RJ45 Connector line has been expanded to include the Full Metal Bayonet Style RJ45 Connectors in addition to the standard plastic version. Amphenol CONEC's Full Metal Bayonet Style RJ45 Connectors are made in full metal, nickel-plated zinc die-cast material. The sealed industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.