17-10017

Amphenol CONEC
706-17-10017
17-10017

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Cat 5e Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,68 € 13,68 €
12,42 € 124,20 €
12,38 € 619,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Panel Mount
Straight
Solder
IP67
1.2 A
100 VDC
- 40 C
+ 85 C
Black
User Selectable
Application: 1000 Base-T
Brand: Amphenol CONEC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Threaded
Flammability Rating: UL 94 V-0
Locking Mechanism: Bayonet
Mounting Direction: Front/Rear
Mounting Type: Panel
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 27,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

Ethernet Circular RJ45 Metal Connectors

Amphenol CONEC Ethernet Circular RJ45 Connector line has been expanded to include the Full Metal Bayonet Style RJ45 Connectors in addition to the standard plastic version. Amphenol CONEC's Full Metal Bayonet Style RJ45 Connectors are made in full metal, nickel-plated zinc die-cast material. The sealed industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.