165X17039X

Amphenol CONEC
706-165X17039X
165X17039X

Mfr.:

Description:
D-Sub Tools & Hardware DSUB SHLDCAP 9-50POS F.SH SZ1-5 MET/JKSCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
4,43 € 44,30 €
4,15 € 103,75 €
3,95 € 197,50 €
3,76 € 376,00 €
3,52 € 880,00 €
3,35 € 1.675,00 €
3,19 € 3.190,00 €
3,03 € 7.575,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Screen Cap
D-Sub 37 Position
Brand: Amphenol CONEC
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 11,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.