165X13559X

Amphenol CONEC
706-165X13559X
165X13559X

Mfr.:

Description:
D-Sub Backshells 50P PLASTIC HOOD W/ SIDE CABLE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
14,60 € 146,00 €
14,10 € 423,00 €
14,06 € 843,60 €
13,17 € 1.580,40 €
12,99 € 3.507,30 €
12,81 € 6.533,10 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
5 (D)
Side Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
50 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 14.9 mm
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Unit Weight: 29,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.