165X13519X

Amphenol CONEC
706-165X13519X
165X13519X

Mfr.:

Description:
D-Sub Backshells 9P PLASTIC HOOD W/ SIDE CABLE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,96 € 12,96 €
11,02 € 110,20 €
10,33 € 258,25 €
9,43 € 471,50 €
8,30 € 747,00 €
8,07 € 2.178,90 €
7,87 € 4.249,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
1 (E)
Side Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
9 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 5.6 mm
Gender: Female
Product Type: D-Sub Backshells
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Unit Weight: 12,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99