165X13379X

Amphenol CONEC
706-165X13379X
165X13379X

Mfr.:

Description:
D-Sub Backshells DSUB 9-50POS STR ENTRY PLSTC HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 6,99 €
6,55 € 163,75 €
6,10 € 305,00 €
5,80 € 406,00 €
4,78 € 1.338,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
2 (A)
Straight
1 Entry
Polyester
15 Position
Brand: Amphenol CONEC
Cable Diameter: 11 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Flammability Rating: UL 94 V-0
Hardware: Extended Jackscrews
Product Type: D-Sub Backshells
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Unit Weight: 19,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99